Alps Alpine 15 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
- RS Stock No.:
- 729-5539
- Mfr. Part No.:
- EC09E1520406
- Brand:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 729-5539
- Mfr. Part No.:
- EC09E1520406
- Brand:
- Alps Alpine
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
9mm Metal Shaft Encoder - EC09E Series
A compact 9.5mm size and round shape, suitable for automotive applications, image and sound devices.
Typical rating 5Vdc, 10mA
15,000 cycles operating life
Operating Temperature: ー40 to +85℃
Detent torque 8 ±5 mNm
Incremental type
15 pulse 30 detents
Typical rating 5Vdc, 10mA
15,000 cycles operating life
Operating Temperature: ー40 to +85℃
Detent torque 8 ±5 mNm
Incremental type
15 pulse 30 detents
Specifications
Attribute | Value |
---|---|
Pulses Per Revolution | 15 |
Shaft Style | Flat |
Shaft Diameter | 6 mm |
Encoder Reading | Incremental |
Encoder Signal | Digital Square Wave |
Mounting Type | Through Hole |
Shaft Length | 15mm |
Index Output | Not Indexed |
Mounting Hole Diameter | 1 mm, 1.2 mm, 2 mm |