- RS Stock No.:
- 623-4287
- Mfr. Part No.:
- EM11B16140A4
- Brand:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 623-4287
- Mfr. Part No.:
- EM11B16140A4
- Brand:
- Alps Alpine
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Magnetic Encoders
Magnetic encoder range with non-contact system providing zero chatter and high reliabilty, suited for use in audio control and broadcast systems.
Rated at 5Vdc +/- 5, max. current 15 mA
Detent Torque 10+/- mNm (EM11) 8+/-5 mNm (EM20)
Insulation Resistance 100Vdc (EM11), 250Vdc (EM20) 100MΩ min.
Operating temp. range -20 to +85°C (EM11), -10 to +70 °C (EM20)
Detent Torque 10+/- mNm (EM11) 8+/-5 mNm (EM20)
Insulation Resistance 100Vdc (EM11), 250Vdc (EM20) 100MΩ min.
Operating temp. range -20 to +85°C (EM11), -10 to +70 °C (EM20)
STEM20B41
20mm dia. 40 pulse 40 detents
31 Segment orange LED
Flat Shaft
Push on switch
Operational life upto 1000000 cycles
31 Segment orange LED
Flat Shaft
Push on switch
Operational life upto 1000000 cycles
EM20B4004001
20mm dia, 40 pulse 40 detents
Push on switch
Flat shaft
Operational life 500000 cycles
Push on switch
Flat shaft
Operational life 500000 cycles
STEM11B01
11mm dia. 16 pulse 16 detents
Push on switch
15mm flat shaft
Operational life upto 1000000 cycles
Push on switch
15mm flat shaft
Operational life upto 1000000 cycles
Specifications
Attribute | Value |
---|---|
Pulses Per Revolution | 16 |
Shaft Style | Flat |
Shaft Diameter | 6 mm |
Encoder Reading | Incremental |
Encoder Signal | Digital Square Wave |
Shaft Length | 15mm |
Mounting Type | Through Hole |
Mounting Hole Diameter | 0.7 mm, 1.3 mm, 2.1 x 1.5 mm |