Alps Alpine 15 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole

  • RS Stock No. 172-7683
  • Mfr. Part No. EC09E1520406
  • Manufacturer Alps Alpine
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

9mm Metal Shaft Encoder - EC09E Series

A compact 9.5mm size and round shape, suitable for automotive applications, image and sound devices.
Typical rating 5Vdc, 10mA
15,000 cycles operating life
Operating Temperature: ー40 to +85℃
Detent torque 8 ±5 mNm
Incremental type
15 pulse 30 detents

Specifications
Attribute Value
Pulses Per Revolution 15
Shaft Style Flat
Shaft Diameter 6 mm
Encoder Reading Incremental
Encoder Signal Digital Square Wave
Shaft Length 15mm
Mounting Type Through Hole
Index Output Not Indexed
Mounting Hole Diameter 1 mm, 1.2 mm, 2 mm
On back order for despatch 22/11/2019, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tray of 70)
$ 6.64
(exc. GST)
$ 7.30
(inc. GST)
units
Per unit
Per Tray*
70 +
$6.64
$464.80
*price indicative
Related Products
Compact, rugged designHigh reliabilityMetal bushing/shaftQuadrature output. ...
Description:
Compact, rugged designHigh reliabilityMetal bushing/shaftQuadrature output.
Brought to you by Alps, this selection of ...
Description:
Brought to you by Alps, this selection of rotary encoders are available as PCB or panel mount with vertical mounting options. These 24 pulse rotary encoders are long life, and boast a rotational life of 100000 cycles. • Output signal, ...
Low profile with high reliability 11mm encoders, suitable ...
Description:
Low profile with high reliability 11mm encoders, suitable for automotive applications, image and sound devices. Incremental type 15000 operating cyclesPush switch variant (stock No.623-4293)15 pulse 30 detentsRated at max. 10mA 5Vdc min. 1mA 5VdcDetent Torque 6 +/- 4 mNm.
Insulated shaft type with a wide variety of ...
Description:
Insulated shaft type with a wide variety of applicationsEC12D series comes with Push-on SwitchTypical rating 5Vdc, 0.5mAOperating life 15,000 cycles (without Detent) 30,000 cycles (with Detent)Operating Temperature ー10 to +70℃ (EC12E) ー40 to +85℃ (EC12D).