- RS Stock No.:
- 172-7681
- Mfr. Part No.:
- EC11B2020201
- Brand:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 172-7681
- Mfr. Part No.:
- EC11B2020201
- Brand:
- Alps Alpine
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
11mm Low Profile Encoder
Output signal, channel A leads channel B by 60° ±30° with clockwise rotation
15 pulse - 30 detent
Snap-in PCB and panel mountable
Horizontal and vertical mount options
Long life, high reliability
End slotted metal shaft and Flatted shaft types
Rotational life 15000 cycles
Rated at 10mA 5Vdc
Insulation resistance 300 Vdc 10MR min.
Withstand voltage 300 Vac
15 pulse - 30 detent
Snap-in PCB and panel mountable
Horizontal and vertical mount options
Long life, high reliability
End slotted metal shaft and Flatted shaft types
Rotational life 15000 cycles
Rated at 10mA 5Vdc
Insulation resistance 300 Vdc 10MR min.
Withstand voltage 300 Vac
Supplied with
mounting nut and washer
Specifications
Attribute | Value |
---|---|
Pulses Per Revolution | 20 |
Shaft Style | Flat |
Mounting Type | Through Hole |
Shaft Length | 20mm |
Index Output | Not Indexed |