Alps Alpine 18 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole

  • RS Stock No. 172-6413
  • Mfr. Part No. EC20A1824401
  • Manufacturer Alps Alpine
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

20mm Metal Shaft Encoder - EC20A Series

Heavy rotation torque and good operational feel
With or without Push-on Switch
Incremental type
Typical rating 5Vdc, 1mA
Operating life 30,000 cycles
Operating Temperature ー30 to +85℃

Specifications
Attribute Value
Pulses Per Revolution 18
Shaft Style Flat
Shaft Diameter 6 mm
Encoder Reading Incremental
Encoder Signal Digital Square Wave
Shaft Length 30mm
Mounting Type Through Hole
Index Output Not Indexed
Mounting Hole Diameter 1.2 mm, 2.6 x 1.5 mm
On back order for despatch 30/10/2019, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tray of 40)
$ 12.00
(exc. GST)
$ 13.20
(inc. GST)
units
Per unit
Per Tray*
40 +
$12.00
$480.00
*price indicative
Related Products
Compact, rugged designHigh reliabilityMetal bushing/shaftQuadrature output. ...
Description:
Compact, rugged designHigh reliabilityMetal bushing/shaftQuadrature output.
Low profile with high reliability 11mm encoders, suitable ...
Description:
Low profile with high reliability 11mm encoders, suitable for automotive applications, image and sound devices. Incremental type 15000 operating cyclesPush switch variant (stock No.623-4293)15 pulse 30 detentsRated at max. 10mA 5Vdc min. 1mA 5VdcDetent Torque 6 +/- 4 mNm.
Brought to you by Alps, the EC11 Series ...
Description:
Brought to you by Alps, the EC11 Series rotary encoders are compact and highly reliable. With a robust metal shaft, the EC11 Series of 11mm rotary encoders have an operating life that ranges from competitive to excellent. • Typical rating ...
A compact 9.5mm size and round shape, suitable ...
Description:
A compact 9.5mm size and round shape, suitable for automotive applications, image and sound devices.Typical rating 5Vdc, 10mA15,000 cycles operating lifeOperating Temperature: ー40 to +85℃Detent torque 8 ±5 mNmIncremental type15 pulse 30 detents.