Alps Alpine 16 Pulse Incremental Mechanical Rotary Encoder with a 18.5 mm Hollow Shaft (Not Indexed), Through Hole
- RS Stock No.:
- 172-6390
- Mfr. Part No.:
- SRGPWJ0500
- Brand:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 172-6390
- Mfr. Part No.:
- SRGPWJ0500
- Brand:
- Alps Alpine
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
30mm Ring Encoder - SRGPWJ Series
Ring encoder for Printed Circuit Board (PCB) enabling various combinations
Typical rating 10mA@5Vdc max., 50μA@3Vdc min.
Output Voltage 1V max. @ 1mA 5Vdc (Resistive load)
Operating life 50,000 cycles
Operating Temperature ー40 to +85℃
Typical rating 10mA@5Vdc max., 50μA@3Vdc min.
Output Voltage 1V max. @ 1mA 5Vdc (Resistive load)
Operating life 50,000 cycles
Operating Temperature ー40 to +85℃
Specifications
Attribute | Value |
---|---|
Pulses Per Revolution | 16 |
Shaft Style | Hollow |
Shaft Diameter | 18.5 mm |
Encoder Reading | Incremental |
Encoder Signal | Digital Square Wave |
Mounting Type | Through Hole |
Index Output | Not Indexed |
Mounting Hole Diameter | 1 mm, 2.55 mm, 2.5 x 1.6 mm |