Alps Alpine 12 Pulse Incremental Mechanical Rotary Encoder with a 9.23 mm Hollow Shaft (Not Indexed), SMD
- RS Stock No.:
- 172-6381
- Mfr. Part No.:
- SRGP400100
- Brand:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 172-6381
- Mfr. Part No.:
- SRGP400100
- Brand:
- Alps Alpine
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
17mm Ring Encoder Low-Profile and Surface Mount - SRGP40 Series
Surface mount ring encoder with 1.55mm height V9.23mm contribute in space saving
Typical rating 1mA@5Vdc max., 50μA@3Vdc min.
Output Voltage 1V max. @ 1mA 5Vdc (Resistive load)
Operating life 100,000 cycles
Operating Temperature ー10 to +60℃
Typical rating 1mA@5Vdc max., 50μA@3Vdc min.
Output Voltage 1V max. @ 1mA 5Vdc (Resistive load)
Operating life 100,000 cycles
Operating Temperature ー10 to +60℃
Specifications
Attribute | Value |
---|---|
Pulses Per Revolution | 12 |
Shaft Style | Hollow |
Shaft Diameter | 9.23 mm |
Encoder Reading | Incremental |
Encoder Signal | Digital Square Wave |
Mounting Type | Surface Mount |
Index Output | Not Indexed |
Mounting Hole Diameter | 1.6mm |