Elma 16 ppr Pulse 2 Bit Quadrature Mechanical Rotary Encoder with a 8.5 mm Metal Flatted Shaft Shaft (Not Indexed),
- RS Stock No.:
- 783-613
- Mfr. Part No.:
- E33-VT630-M03T
- Brand:
- Elma
N
This image is representative of the product range
Subtotal (1 unit)*
$43.12
(exc. GST)
$47.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.12 |
*price indicative
- RS Stock No.:
- 783-613
- Mfr. Part No.:
- E33-VT630-M03T
- Brand:
- Elma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Pulses Per Revolution | 16ppr | |
| Product Type | Mechanical Rotary Encoder | |
| Shaft Style | Metal Flatted Shaft | |
| Shaft Diameter | 8.5mm | |
| Encoder Reading | 2 Bit Quadrature | |
| Encoder Signal | 2 Bit Quadrature | |
| Mount Type | Through Hole | |
| Shaft Length | 16mm | |
| Index Output | Not Indexed | |
| Maximum Operating Speed | 60rpm | |
| Mounting Hole Diameter | 6 mm | |
| Termination Style | Through Hole | |
| Series | E33 | |
| Standards/Approvals | No | |
| Current Rating | 10mA | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Pulses Per Revolution 16ppr | ||
Product Type Mechanical Rotary Encoder | ||
Shaft Style Metal Flatted Shaft | ||
Shaft Diameter 8.5mm | ||
Encoder Reading 2 Bit Quadrature | ||
Encoder Signal 2 Bit Quadrature | ||
Mount Type Through Hole | ||
Shaft Length 16mm | ||
Index Output Not Indexed | ||
Maximum Operating Speed 60rpm | ||
Mounting Hole Diameter 6 mm | ||
Termination Style Through Hole | ||
Series E33 | ||
Standards/Approvals No | ||
Current Rating 10mA | ||
The Encoder is designed to provide reliable and efficient performance for various applications. With Advanced technology and innovative design, this product is a must-have for professionals and DIY enthusiasts alike.
High-quality construction ensures durability and longevity
Advanced technology for enhanced performance
Innovative design for ease of use
Reliable and efficient operation
Suitable for a wide range of applications
Related links
- Elma 16 ppr Pulse 2 Bit Quadrature Mechanical Rotary Encoder with a 12.7 mm Slotted Shaft (Not Indexed), Through Hole
- Elma 16 ppr Pulse Quadrature Mechanical Rotary Encoder with a 6 mm Round Shaft (Not Indexed), Through Hole
- Elma 16 ppr Pulse 2 Bit Quadrature Mechanical Rotary Encoder with a 6 mm Slotted Shaft
- Elma 8 ppr Pulse 2 Bit Quadrature Mechanical Rotary Encoder with a 6 mm Slotted Shaft
- Bourns 20 ppr Pulse Incremental Mechanical Rotary Encoder with a 6 mm Metal Flatted Shaft Shaft (Not Indexed), PCB
- Elma 16 ppr Pulse Mechanical Rotary Encoder
- Bourns 15 ppr Pulse Quadrature Mechanical Rotary Encoder with a 2 mm (Not Indexed)
- Bourns 15 ppr Pulse Quadrature Mechanical Rotary Encoder with a 2 mm (Not Indexed), PCB
