Elma 16 ppr Pulse 2 Bit Quadrature Mechanical Rotary Encoder with a 12.7 mm Slotted Shaft (Not Indexed), Through Hole
- RS Stock No.:
- 783-612
- Mfr. Part No.:
- E33-VT612-M03T
- Brand:
- Elma
This image is representative of the product range
Subtotal (1 unit)*
$52.77
(exc. GST)
$58.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.77 |
*price indicative
- RS Stock No.:
- 783-612
- Mfr. Part No.:
- E33-VT612-M03T
- Brand:
- Elma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elma | |
| Pulses Per Revolution | 16ppr | |
| Product Type | Mechanical Rotary Encoder | |
| Shaft Style | Slotted | |
| Shaft Diameter | 12.7mm | |
| Encoder Reading | 2 Bit Quadrature | |
| Encoder Signal | 2 Bit Quadrature | |
| Shaft Length | 16mm | |
| Mount Type | Through Hole | |
| Index Output | Not Indexed | |
| Maximum Operating Speed | 60rpm | |
| Mounting Hole Diameter | 6 mm | |
| Standards/Approvals | No | |
| Series | E33 | |
| Termination Style | Through Hole | |
| Current Rating | 10mA | |
| Select all | ||
|---|---|---|
Brand Elma | ||
Pulses Per Revolution 16ppr | ||
Product Type Mechanical Rotary Encoder | ||
Shaft Style Slotted | ||
Shaft Diameter 12.7mm | ||
Encoder Reading 2 Bit Quadrature | ||
Encoder Signal 2 Bit Quadrature | ||
Shaft Length 16mm | ||
Mount Type Through Hole | ||
Index Output Not Indexed | ||
Maximum Operating Speed 60rpm | ||
Mounting Hole Diameter 6 mm | ||
Standards/Approvals No | ||
Series E33 | ||
Termination Style Through Hole | ||
Current Rating 10mA | ||
The high-performance encoder offers standard resolutions of 16 or 32 detents, with the option of having an integrated push button. With a rotational life of up to 1 million revolutions, it provides consistent performance over its lifetime. The robust metal housing, along with the stainless steel or brass shaft, ensures durability and reliability. With an IP68 shaft and front panel sealing, this encoder is suitable for use in challenging environments.
Gold plated contacts for reliable electrical performance
Robust metal housing with stainless steel or brass shaft
IP68 shaft and front panel sealing for protection against dust and water
Wide operating temperature range of -40 to +85 °C
Shaft electrically insulated > 500 VDC for enhanced safety
Various customization options available
Related links
- Elma 16 ppr Pulse 2 Bit Quadrature Mechanical Rotary Encoder with a 8.5 mm Metal Flatted Shaft Shaft (Not Indexed),
- Elma 16 ppr Pulse Quadrature Mechanical Rotary Encoder with a 6 mm Round Shaft (Not Indexed), Through Hole
- Elma 16 ppr Pulse 2 Bit Quadrature Mechanical Rotary Encoder with a 6 mm Slotted Shaft
- Elma 8 ppr Pulse 2 Bit Quadrature Mechanical Rotary Encoder with a 6 mm Slotted Shaft
- Elma 16 ppr Pulse Mechanical Rotary Encoder
- Bourns 15 ppr Pulse Quadrature Mechanical Rotary Encoder with a 2 mm (Not Indexed)
- Bourns 15 ppr Pulse Quadrature Mechanical Rotary Encoder with a 2 mm (Not Indexed), PCB
- Alps Alpine 15 ppr Pulse Incremental Mechanical Rotary Encoder with a 6 mm Slot Shaft (Quadrature), Through Hole
