RS PRO PCB Mount MCX Connector jack, 50Ω Impedance, Solder Termination, 0 → 6GHz

  • RS Stock No. 921-0225
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

MCX PCB Mount Jacks

From the trusted RS Pro brand, a series of 50 Ω MCX connectors. These MCX PCB mount jacks have either nickel plated or gold plated brass bodies and gold plated beryllium contacts. This high-quality range of MCX connectors are designed for use from DC to 6 GHz. Similar to SMB connectors, however they are 30% smaller in size making them ideal for space critical applications. Typical applications would include mobile telecommunication and GPS markets. The PCB mount jacks have a 6mm flange and are available in both straight and right angled versions.

Specifications
Attribute Value
Gender Female
Body Orientation Straight
Termination Method Solder
Mounting Type PCB Mount
Size Micro Miniature
Body Plating Gold
Impedance 50Ω
Mating Type Push-Pull
Operating Frequency 0 → 6GHz
Contact Plating Gold
Contact Material Beryllium Copper
95 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 4.84
(exc. GST)
$ 5.32
(inc. GST)
units
Per unit
1 - 9
$4.84
10 - 24
$4.75
25 - 49
$4.47
50 - 99
$4.27
100 +
$4.09
Related Products
Optimized for 12G-SDI Broadcast Video solutions75 ohm impedance ...
Description:
Optimized for 12G-SDI Broadcast Video solutions75 ohm impedance Standard edge mount or die cast edge mount Available for 062" (1.60 mm) or .093" (2.40 mm) PCBs.
Amphenol MCX Connectors 75Ω MCX connectors ideal for ...
Description:
Amphenol MCX Connectors 75Ω MCX connectors ideal for use in broadcasting and communication applications Rapid push-pull snap on mating action Frequency performance to 6GHz Recommended crimp tool 252-2473For use with RG179 cable.
The Straight SMT MCX Jack Edge Card with ...
Description:
The Straight SMT MCX Jack Edge Card with Extented Solder Leg for PCB 16 mm max. is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 ...
90° PCB skt - Through Board Microminiature coaxial ...
Description:
90° PCB skt - Through Board Microminiature coaxial connectors designed for monitoring video and broadcast applications Rapid push-pull snap-on mating action, compatible with 50Ω versions Smaller in size than equivalent SMB versions, and ideal for use in equipment with restricted ...