- RS Stock No.:
- 759-5312
- Mfr. Part No.:
- 73415-1699
- Brand:
- Molex
- RS Stock No.:
- 759-5312
- Mfr. Part No.:
- 73415-1699
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Molex MCX RF Coaxial PCB Connectors
This Molex MCX RF Coaxial PCB Connector has 1 μ" gold plating on the body and 30 μ" gold plating on the centre contact.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex MCX Connectors
The Molex MCX Connector range are suitable for wire-to-board applications where snap-on mating is a requirement and have good electrical performance to 6 GHz. The MCX subminiature design provides a stable and durable in a compact format for high density boards. These MCX connectors are suitable for us in telecommunication systems plus wireless and GPS applications.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | MCX Connector |
Mounting Type | Surface Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Subminiature |
Series | MCX |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Series Number | 73415 |
Related links
- Wurth Elektronik Male MCX to MCX Coaxial Cable RG174 Coaxial, Terminated
- Wurth Elektronik WR-MCX Series 50Ω, Straight Body
- Samtec MCX Series 50Ω Straight Body
- Wurth Elektronik Male MCX to MCX Coaxial Cable RG316 Coaxial, Terminated
- Amphenol RF Coaxial Adapter MCX Jack to MCX Jack
- Wurth Elektronik Male MCX to MCX Coaxial Cable RG178 Coaxial, Terminated
- Samtec MCX Series 50Ω Right Angle Body
- Samtec MCX-SM Series Surface Mount MCX Connector Surface Mount...