- RS Stock No.:
- 738-5799
- Brand:
- RS PRO
269 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$24.80
(exc. GST)
$27.28
(inc. GST)
Units | Per unit |
1 - 9 | $24.80 |
10 - 49 | $23.82 |
50 - 99 | $22.85 |
100 + | $22.38 |
- RS Stock No.:
- 738-5799
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
MCX Crimp Connectors
A range of MCX crimp connectors from RS.
RS MCX Connectors
RS MCX connectors are suitable for applications such as communication equipment and installations.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | MCX Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | RG174/U |
Operating Frequency | 0 to 6GHz |
Body Plating | Gold |
Contact Material | Beryllium Copper |
Contact Plating | Gold |