- RS Stock No.:
- 712-3359
- Mfr. Part No.:
- J01270A0211
- Brand:
- Telegartner
48 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$9.73
(exc. GST)
$10.70
(inc. GST)
Units | Per unit |
1 - 1 | $9.73 |
2 - 2 | $9.49 |
3 + | $9.36 |
- RS Stock No.:
- 712-3359
- Mfr. Part No.:
- J01270A0211
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MCX Straight and Angle Plugs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MCX Series RF Connectors - Telegartner
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MCX Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | RG174/U, RG188 A/U, RG316/U |
Operating Frequency | 0 to 6GHz |
Body Plating | Copper Nickel Gold Alloy |
Contact Material | Brass Alloy |
Contact Plating | Copper, Gold Alloy, Nickel |