- RS Stock No.:
- 307-1077
- Mfr. Part No.:
- R113310000W
- Brand:
- Radiall
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 307-1077
- Mfr. Part No.:
- R113310000W
- Brand:
- Radiall
Legislation and Compliance
Product Details
MCX female crimp plug
MCX plug for crimping onto flexible cable, fitted with a nut for panel mounting.
Conforms to CECC 22220 specifications.
Conforms to CECC 22220 specifications.
Radiall MCX
Microminiature coaxial connectors suitable for industrial and military communication applications
Rapid push-pull snap-on mating action compatible with 75Ω versions
Similar to SMB but 30% smaller in size, ideal for use in equipments with restricted space
Available with gold or nickel plating (cable types only)
Tooling as for 75Ω version
Rapid push-pull snap-on mating action compatible with 75Ω versions
Similar to SMB but 30% smaller in size, ideal for use in equipments with restricted space
Available with gold or nickel plating (cable types only)
Tooling as for 75Ω version
MCX 50Ω
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MCX Connector |
Gender | Female |
Mounting Type | Panel Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG188, RG316 |
Operating Frequency | 0 to 6GHz |
Minimum Operating Temperature | -55°C |
Body Plating | Gold over Nickel |
Maximum Operating Temperature | +155°C |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |