- RS Stock No.:
- 200-0361
- Mfr. Part No.:
- MCX-J-P-H-ST-MT1
- Brand:
- Samtec
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$9.16
(exc. GST)
$10.08
(inc. GST)
Units | Per unit |
1 - 9 | $9.16 |
10 - 49 | $8.91 |
50 - 99 | $8.64 |
100 - 249 | $8.45 |
250 + | $8.26 |
- RS Stock No.:
- 200-0361
- Mfr. Part No.:
- MCX-J-P-H-ST-MT1
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
1
The Samtec MCX series is mini jack having impedance of 50 ohm.
Performance up to 6 GHz
Non-magnetic option available for medical and aerospace applications
Mixed technology termination
Non-magnetic option available for medical and aerospace applications
Mixed technology termination
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | MCX Connector |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Through Hole |
Body Orientation | Straight |
Operating Frequency | 50Hz |
Series | MCX |
Related links
- Wurth Elektronik WR-MCX Series 50Ω, Straight Body
- Samtec MCX-SM Series Surface Mount MCX Connector Surface Mount...
- Samtec 50Ω Right Angle Body
- Amphenol RF Coaxial Adapter MCX Jack to MCX Jack
- Wurth Elektronik Male MCX to MCX Coaxial Cable RG178 Coaxial, Terminated
- Samtec MCX Series 50Ω Right Angle Body
- Samtec SMA Series 50Ω Straight Body
- Samtec MMCX Series Through Hole MMCX Connector Solder Termination,...