Wurth Elektronik WR-MCX Series, Plug Through Hole MCX Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 194-6034
- Mfr. Part No.:
- 60614003121504
- Brand:
- Wurth Elektronik
On back order for despatch 29/04/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tray of 180)
$9.331
(exc. GST)
$10.264
(inc. GST)
Units | Per unit | Per Tray* |
180 - 720 | $9.331 | $1,679.58 |
900 + | $8.398 | $1,511.64 |
*price indicative |
- RS Stock No.:
- 194-6034
- Mfr. Part No.:
- 60614003121504
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Straight MCX Plug with 3.94 mm Solder Leg is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up to 6 GHz. They are used in applications like:
- Telecommunication, base stations and telecom boxes
- Industrial machine-to-machine communication and automation
- Data communication and wireless LAN
- Measurement & test system and network analyzer
- Telecommunication, base stations and telecom boxes
- Industrial machine-to-machine communication and automation
- Data communication and wireless LAN
- Measurement & test system and network analyzer
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MCX Connector |
Gender | Male |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Operating Frequency | 6GHz |
Minimum Operating Temperature | -55°C |
Body Plating | Gold over Nickel |
Maximum Operating Temperature | +155°C |
Series | WR-MCX |
Contact Material | Brass |
Contact Plating | Gold over Nickel |
Related links
- Wurth Elektronik WR-MCX Series 50Ω, Straight Body
- Wurth Elektronik WR-MCX Series 50Ω Right Angle Body
- Samtec MCX-SM Series Surface Mount MCX Connector Surface Mount...
- Amphenol RF Coaxial Adapter MCX Jack to MCX Jack
- Wurth Elektronik Male MCX to MCX Coaxial Cable RG178 Coaxial, Terminated
- Samtec MCX Series 50Ω Straight Body
- TE Connectivity AMP Series 50Ω Straight Body
- Samtec MCX Series 50Ω Right Angle Body