Wurth Elektronik WR-MCX Series, Plug Through Hole MCX Connector, 50Ω, Solder Termination, Right Angle Body
- RS Stock No.:
- 194-6033
- Mfr. Part No.:
- 60613003121501
- Brand:
- Wurth Elektronik
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$13.67
(exc. GST)
$15.04
(inc. GST)
Units | Per unit |
1 - 44 | $13.67 |
45 - 89 | $13.33 |
90 + | $13.13 |
- RS Stock No.:
- 194-6033
- Mfr. Part No.:
- 60613003121501
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Right Angle MCX Plug with 3.94 mm Solder Leg is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up to 6 GHz. They are used in applications like:
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MCX Connector |
Gender | Male |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Operating Frequency | 6GHz |
Body Plating | Gold over Nickel |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Series | WR-MCX |
Contact Material | Brass |
Contact Plating | Gold over Nickel |
Related links
- Wurth Elektronik WR-MCX Series 50Ω, Straight Body
- Samtec MCX-SM Series Surface Mount MCX Connector Surface Mount...
- Amphenol RF Coaxial Adapter MCX Jack to MCX Jack
- Wurth Elektronik Male MCX to MCX Coaxial Cable RG178 Coaxial, Terminated
- Wurth Elektronik WR-MCX Series 50Ω Straight Body
- Samtec MCX Series 50Ω Straight Body
- TE Connectivity AMP Series 50Ω Straight Body
- Samtec MCX Series 50Ω Right Angle Body