Wurth Elektronik WR-MCX Series, jack Surface Mount MCX Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 194-6022
- Mfr. Part No.:
- 60612202111307
- Brand:
- Wurth Elektronik
On back order for despatch 31/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 1000)
$4.996
(exc. GST)
$5.496
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 4000 | $4.996 | $4,996.00 |
5000 + | $4.496 | $4,496.00 |
*price indicative |
- RS Stock No.:
- 194-6022
- Mfr. Part No.:
- 60612202111307
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Straight SMT MCX Jack Edge Card for PCB 1.6 mm max. is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up to 6 GHz. They are used in applications like:
- Telecommunication, base stations and telecom boxes
- Industrial machine-to-machine communication and automation
- Data communication and wireless LAN
- Measurement & test system and network analyzer
- Telecommunication, base stations and telecom boxes
- Industrial machine-to-machine communication and automation
- Data communication and wireless LAN
- Measurement & test system and network analyzer
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MCX Connector |
Gender | Female |
Mounting Type | Surface Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Operating Frequency | 6GHz |
Body Plating | Gold over Nickel |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Series | WR-MCX |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |