Wurth Elektronik WR-MCX Series, Plug Cable Mount MCX Connector, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 194-6001
- Mfr. Part No.:
- 60649031210820
- Brand:
- Wurth Elektronik
182 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 2)
$11.155
(exc. GST)
$12.271
(inc. GST)
Units | Per unit | Per Bag* |
2 - 8 | $11.155 | $22.31 |
10 + | $10.035 | $20.07 |
*price indicative |
- RS Stock No.:
- 194-6001
- Mfr. Part No.:
- 60649031210820
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Straight MCX Plug Coaxial Adpater for Hand-Formable Cable RG405/.085" is a coaxial connector designed for any wire-to-board application where easy and quick snap-on mating is needed. The RF connectors are available in 50 Ohm and frequencies up to 6 GHz. They are used in applications like:
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
Telecommunication, base stations and telecom boxes
Industrial machine-to-machine communication and automation
Data communication and wireless LAN
Measurement & test system and network analyzer
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | MCX Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | RG405 |
Operating Frequency | 6GHz |
Minimum Operating Temperature | -55°C |
Body Plating | Gold over Nickel |
Maximum Operating Temperature | +155°C |
Series | WR-MCX |
Contact Material | Brass |
Contact Plating | Gold over Nickel |
Related links
- Radiall Crimp Extraction Tool Plug Contact
- Wurth Elektronik WR-MCX Series 50Ω, Straight Body
- Wurth Elektronik WR-MCX Series 50Ω Right Angle Body
- Samtec MCX-SM Series Surface Mount MCX Connector Surface Mount...
- Amphenol RF Coaxial Adapter MCX Jack to MCX Jack
- Wurth Elektronik Male MCX to MCX Coaxial Cable RG178 Coaxial, Terminated
- Samtec MCX Series 50Ω Right Angle Body
- Samtec MCX Series 50Ω Straight Body