- RS Stock No.:
- 180-2986
- Mfr. Part No.:
- MMCX7-P-C-GF-RA-CA3
- Brand:
- Samtec
19 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$15.34
(exc. GST)
$16.87
(inc. GST)
Units | Per unit |
1 - 49 | $15.34 |
50 - 99 | $14.97 |
100 + | $14.75 |
- RS Stock No.:
- 180-2986
- Mfr. Part No.:
- MMCX7-P-C-GF-RA-CA3
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
MMCX cable component
75 ohm impedance
Straight jack or plug available on RG 179 cable
75 ohm impedance
Straight jack or plug available on RG 179 cable
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | MCX Connector |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Cable Type | Coaxial |
Body Plating | Gold |
Series | MMCX7 |
Contact Material | Beryllium Copper |
Contact Plating | Gold |