- RS Stock No.:
- 180-1913
- Mfr. Part No.:
- MMCX-J-P-H-ST-SM1-K-TR
- Brand:
- Samtec
On back order for despatch 15/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$6.11
(exc. GST)
$6.72
(inc. GST)
Units | Per unit |
1 - 212 | $6.11 |
213 - 424 | $5.96 |
425 + | $5.87 |
- RS Stock No.:
- 180-1913
- Mfr. Part No.:
- MMCX-J-P-H-ST-SM1-K-TR
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
Performance up to 6 GHz
50 ohm impedance
Vertical jack/plug or right-angle jack
Non-magnetic option available for medical and aerospace applications
50 ohm impedance
Vertical jack/plug or right-angle jack
Non-magnetic option available for medical and aerospace applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MCX Connector |
Gender | Female |
Mounting Type | Surface Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | Coaxial |
Size | Micro Miniature |
Operating Frequency | 6GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Maximum Operating Temperature | +125°C |
Series | MMCX |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Related links
- Samtec MCX-SM Series Surface Mount MCX Connector Surface Mount...
- Samtec MCX Series 50Ω Straight Body
- Wurth Elektronik Male MMCX to Male MMCX Coaxial Cable RG178...
- Samtec MMCX Series 50Ω Right Angle Body
- Wurth Elektronik Male MMCX to Male MMCX Coaxial Cable RG174...
- Samtec MMCX Series Through Hole MMCX Connector Solder Termination,...
- Wurth Elektronik Straight 50Ω Coaxial Adapter MMCX Socket to MMCX...
- Hirose MMCX Series 50Ω Straight Body