- RS Stock No.:
- 180-0076
- Mfr. Part No.:
- MCX-J-P-H-RA-SM1
- Brand:
- Samtec
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$10.42
(exc. GST)
$11.46
(inc. GST)
Units | Per unit |
1 - 24 | $10.42 |
25 - 99 | $10.12 |
100 - 249 | $9.80 |
250 + | $9.59 |
- RS Stock No.:
- 180-0076
- Mfr. Part No.:
- MCX-J-P-H-RA-SM1
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
50 ohm impedance
Performance up to 6 GHz
Surface mount termination
Non-magnetic option available for medical and aerospace applications
Performance up to 6 GHz
Surface mount termination
Non-magnetic option available for medical and aerospace applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MCX Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Surface Mount |
Body Orientation | Right Angle |
Size | Miniature |
Operating Frequency | 0 to 6GHz |
Body Plating | Gold |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +125°C |
Series | MCX |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Related links
- Wurth Elektronik WR-MCX Series 50Ω, Straight Body
- Samtec MCX-SM Series Surface Mount MCX Connector Surface Mount...
- Samtec MCX Series 50Ω Straight Body
- Wurth Elektronik Male MCX to MCX Coaxial Cable RG316 Coaxial, Terminated
- Amphenol RF Coaxial Adapter MCX Jack to MCX Jack
- Wurth Elektronik Male MCX to MCX Coaxial Cable RG178 Coaxial, Terminated
- Samtec MMCX Series 50Ω Right Angle Body
- Samtec 50Ω Right Angle Body