- RS Stock No.:
- 180-0073
- Mfr. Part No.:
- MCX7-P-C-H-RA-CA3
- Brand:
- Samtec
22 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$12.76
(exc. GST)
$14.04
(inc. GST)
Units | Per unit |
1 - 24 | $12.76 |
25 - 99 | $12.39 |
100 - 249 | $12.02 |
250 + | $11.76 |
- RS Stock No.:
- 180-0073
- Mfr. Part No.:
- MCX7-P-C-H-RA-CA3
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
MCX cable component
Straight or right-angle plug available on RG 179 cable
Straight or right-angle plug available on RG 179 cable
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MCX Connector |
Gender | Male |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Cable Type | RG179 |
Size | Standard |
Operating Frequency | 0 to 4.5GHz |
Body Plating | Gold |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +125°C |
Series | MCX7 |
Contact Material | Brass |
Contact Plating | Gold |