- RS Stock No.:
- 179-1924
- Mfr. Part No.:
- 73415-1061
- Brand:
- Molex
- RS Stock No.:
- 179-1924
- Mfr. Part No.:
- 73415-1061
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
75 Ohms, MCX Vertical Surface Mount Jack Receptacle, Gold, 100 Pieces Per Bag
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MCX Connector |
Gender | Female |
Mounting Type | Edge Mount |
Impedance | 50Ω |
Body Orientation | Straight |
Size | Micro Miniature |
Operating Frequency | 6GHz |
Body Plating | Gold |
Series | 73415 |
Contact Material | Beryllium Copper |
Contact Plating | Gold |