RS PRO MMCXSeries, PCB Mount MCX Jack, 50Ω Impedance, Solder Termination, 12GHz

  • RS Stock No. 170-6970
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

This is a Anti-Vibration MMCX jack connector for PC board application. It will be horizontal to the PC board after soldering on PC board because of its edge mount type. Advances the design of standard push-on RF/Microwave connector by adding a screwing mechanism to prevent the accidental disconnection. Vibration available to mil-std-202, method 204, condition G

Impedance: 50 OHM
Frequency Range: DC-12 GHz
V.S.W.R: 1.22 MAX@6 GHz
Military, Automotive and Commercial which require harsh environments and vibration.
Finish: gold plated center contact & body

Specifications
Attribute Value
Gender Female, Male
Body Orientation Straight
Termination Method Solder
Mounting Type PCB Mount
Size Standard
Body Plating Gold
Impedance 50Ω
Mating Type Threaded
Minimum Operating Temperature -55°C
Maximum Operating Temperature +155°C
Operating Frequency 12GHz
Contact Plating Gold
Contact Material Beryllium Copper
Series MMCX
200 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 9.66
(exc. GST)
$ 10.63
(inc. GST)
units
Per unit
1 - 9
$9.66
10 - 24
$9.13
25 - 49
$8.81
50 - 99
$8.51
100 +
$8.11
Related Products
Description:
TE Connectivity 50 Ohm MCX RF Connector - Professional Grade PCB Socket 50 Ohm Professional Grade MCX RF coax PCB sockets with PTFE dielectric and gold plated brass body Stock number 512-0935 is SMT mount with a 6 x 6mm ...
TE Connectivity MCX Series RF Coaxial PCB Jacks ...
Description:
TE Connectivity MCX Series RF Coaxial PCB Jacks and Plug Connectors A range of MCX series RF coaxial PCB jacks and plugs available with through hole or SMT mounting options These MCX series microminiature RF coax connectors have a snap-on ...
MMBX Straight SMT PCB Connectors Hubner + Suhner ...
Description:
MMBX Straight SMT PCB Connectors Hubner + Suhner MMBX PCB SMT connectors are for use within board to board connections, with the ability to cope with mechanical misalignment in radial and axial directions and still maintain excellent electrical performance Suitable ...
Molex 73415 Series MMCX 50 Ohm RF Coaxial ...
Description:
Molex 73415 Series MMCX 50 Ohm RF Coaxial PCB Jack Receptacles MMCX microminiature 50 Ohm RF Coaxial PCB jack receptaces with snap-on couplings for easy connection or disconnection These MMCX microminiature RF coax PCB jack connectors have a gold plated ...