- RS Stock No.:
- 170-6965
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 170-6965
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO MCX Connector
The RS PRO MCX jack switching male connector is an innovative device that can be placed horizontally on the PCB board. This edge mount straight type connector is used for PC board applications. F switching connector provides a unique means of switching between two RF signal paths. The switch is mechanically activated by mating and un-mating the connector. The body is made of brass and gold plated, beryllium copper brass contact material with gold plating.
Features and Benefits
Impedance is 50ohm
Operating frequency is 6GHz
Operating temperature ranges between -55°C and 155°C
Termination method is solder
V.S.W.R is 1.5 MAX
Operating frequency is 6GHz
Operating temperature ranges between -55°C and 155°C
Termination method is solder
V.S.W.R is 1.5 MAX
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MCX Connector |
Gender | Male |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 6GHz |
Minimum Operating Temperature | -55°C |
Body Plating | Gold |
Maximum Operating Temperature | +155°C |
Series | MCX |
Contact Material | Beryllium Copper, Brass |
Contact Plating | Gold |