- RS Stock No.:
- 170-2540
- Mfr. Part No.:
- MCX1112A1-3GT30G-5-50
- Brand:
- Amphenol RF
400 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 100)
$11.941
(exc. GST)
$13.135
(inc. GST)
Units | Per unit | Per Bag* |
100 - 400 | $11.941 | $1,194.10 |
500 + | $10.747 | $1,074.70 |
*price indicative |
- RS Stock No.:
- 170-2540
- Mfr. Part No.:
- MCX1112A1-3GT30G-5-50
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
Amphenol MCX Connectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MCX
75Ω MCX connectors ideal for use in broadcasting and communication applications
Rapid push-pull snap on mating action
Frequency performance to 6GHz
Recommended crimp tool 252-2473
For use with RG179 cable
Rapid push-pull snap on mating action
Frequency performance to 6GHz
Recommended crimp tool 252-2473
For use with RG179 cable
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | MCX Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | RG174/U, RG188 A/U, RG316/U |
Operating Frequency | 0 to 6GHz |
Body Plating | Gold |
Contact Material | Brass |
Contact Plating | Gold |