TE Connectivity AMP Series, jack Through Hole MCX Connector, 50Ω, Solder Termination, Right Angle Body
- RS Stock No.:
- 165-0371
- Mfr. Part No.:
- 1-1337586-0
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 165-0371
- Mfr. Part No.:
- 1-1337586-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
TE Connectivity 50 Ohm MCX RF Connector - Professional Grade PCB Socket
50 Ohm Professional Grade MCX RF coax PCB sockets with PTFE dielectric and gold plated brass body.
Stock number 512-0935 is SMT mount with a 6 x 6mm flange
Stock number 680-7447 is right angle through hole mounting with a 5.70 x 5.70mm flange
Stock number 512-0941 is straight through hole mounting with a 5.70 x 5.70mm flange
Stock number 512-0935 is SMT mount with a 6 x 6mm flange
Stock number 680-7447 is right angle through hole mounting with a 5.70 x 5.70mm flange
Stock number 512-0941 is straight through hole mounting with a 5.70 x 5.70mm flange
TE Connectivity - MCX Range
Lightweight microminiature snap-coupling connectors
Reliable quick connect/disconnect function in dense packaging layouts, offers space saving against SMB equivalents
High frequency performance, ideal in video and broadcast applications
Fully mateable with industry standard MCX family
Straight and right angle plugs for Crimp termination with popular RG174 and RG178 cables
Crimp ferrule with solder contact
Crimp bulkhead jacks also available
Reliable quick connect/disconnect function in dense packaging layouts, offers space saving against SMB equivalents
High frequency performance, ideal in video and broadcast applications
Fully mateable with industry standard MCX family
Straight and right angle plugs for Crimp termination with popular RG174 and RG178 cables
Crimp ferrule with solder contact
Crimp bulkhead jacks also available
MCX Greenpar 50Ω
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MCX Connector |
Gender | Female |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Operating Frequency | 0 to 6GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Maximum Operating Temperature | +165°C |
Series | AMP |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Snap On |