- RS Stock No.:
- 158-7567
- Mfr. Part No.:
- MCX-J-P-H-ST-TH1
- Brand:
- Samtec
89 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 1
$9.65
(exc. GST)
$10.61
(inc. GST)
Box(es) | Per Box |
1 - 9 | $9.65 |
10 - 49 | $9.35 |
50 - 99 | $9.08 |
100 + | $8.81 |
- RS Stock No.:
- 158-7567
- Mfr. Part No.:
- MCX-J-P-H-ST-TH1
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
50 Ohm MCX Jack or Plug, Through-hole
50 ohm impedance
Performance up to 6 GHz
Through-hole termination
Performance up to 6 GHz
Through-hole termination
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MCX Connector |
Gender | Female |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | Coaxial |
Size | Miniature |
Operating Frequency | 0 to 6GHz |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +125°C |
Series | MCX |
Contact Material | Beryllium Copper, Brass |
Contact Plating | Gold |
Mating Type | Quick Connect |
Related links
- Wurth Elektronik WR-MCX Series 50Ω, Straight Body
- Samtec MCX-SM Series Surface Mount MCX Connector Surface Mount...
- Samtec SMA Series 50Ω Straight Body
- Samtec MMCX Series 50Ω Straight Body
- Amphenol RF Coaxial Adapter MCX Jack to MCX Jack
- Samtec MCX Series 50Ω Right Angle Body
- Samtec SMB7H Series 75Ω Straight Body
- Samtec MCX7 Series 75Ω Straight Body