- RS Stock No.:
- 122-2159
- Mfr. Part No.:
- 182261
- Brand:
- Rosenberger
- RS Stock No.:
- 122-2159
- Mfr. Part No.:
- 182261
- Brand:
- Rosenberger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Rosenberger MCX 50Ω PCB Mount Jacks
From Rosenberger, a series of superior quality 50 Ω MCX PCB mount jacks. This range of MCX jacks have gold plated beryllium copper centre contacts and a PTFE dielectric. These micro- miniature connectors feature a secure snap together mechanism. Compact in design, 30% smaller than conventional SMB connectors making them ideal for space limited applications.
Features and Benefits
Interface according to IEC60169-36 and CECC22220
Frequency range DC to 6 GHz
Secure snap-on coupling
Compact size, 30% smaller than SMB
Frequency range DC to 6 GHz
Secure snap-on coupling
Compact size, 30% smaller than SMB
Applications
Instrumentation
GPS
PC/LAN
Base stations
Wireless/ networks antenna
Telecommunications
Automotive
GPS
PC/LAN
Base stations
Wireless/ networks antenna
Telecommunications
Automotive
Rosenberger MCX Range
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MCX Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | Coaxial |
Size | Standard |
Bulkhead | Yes |
Operating Frequency | DC to 6GHz |
Contact Material | Brass |
Contact Plating | Gold |
Mating Type | Snap-In |
Series Number | 29 |