- RS Stock No.:
- 849-4608
- Mfr. Part No.:
- LV432776
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 849-4608
- Mfr. Part No.:
- LV432776
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Schneider Electric Compact NSX400N Circuit Breaker.
ComPact NSX are high performing Circuit breakers available in 2 frame sizes with moulded cases (MCCB). The Circuit breakers will meet all needs from thermal magnetic to MicroLogic trip units plus the range features earth leakage protection. The ComPact NSX provide intelligent metering and monitoring with excellent protection function.
Specifications
Attribute | Value |
---|---|
Range | NSX Range |
Motor Protection Component | Circuit Breaker |
Series | LV4 |
Voltage Rating | 690 V |
Number of Poles | 3P |
Breaking Capacity | 85 kA |