3P 100 A MCCB Molded Case Circuit Breaker, Breaking Capacity 85 kA Fixed Mount NSX Range LV4

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details
Specifications
Attribute Value
Range NSX Range
Series LV4
Number of Poles 3P
Current Rating 100 A
Breaking Capacity 85 kA
Rated AC Voltage 690 V
Mounting Style Fixed
Length 161mm
Width 105mm
Depth 86mm
On back order for despatch 28/01/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 382.94
(exc. GST)
$ 421.23
(inc. GST)
units
Per unit
1 +
$382.94