- RS Stock No.:
- 178-8213
- Mfr. Part No.:
- LV426358
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 178-8213
- Mfr. Part No.:
- LV426358
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Compact NSXm is the smallest size molded case circuit breaker (MCCB) in the Compact NSX range. With its convenient design, it can easily accommodate applications from 16 to 160 A. Available with integrated earth leakage protection
Circuit Breaker Compact NSXm 125A 3P 36kA at 380/415V compression lug
Specifications
Attribute | Value |
---|---|
Range | Compact |
Series | NSXm |
Number of Poles | 3 |
Current Rating | 125A |
Breaking Capacity at Maximum Voltage Rating | 36 kA |
Rated AC Voltage | 690V |
Mounting Style | DIN Rail Mount |
Length | 81mm |
Width | 80mm |
Depth | 137mm |
Break Time | Time Delay |
Reset Actuator Type | Toggle Switch |
Circuit Breaker Type | MCCB |
Tripping Mechanism | Thermal-Magnetic |
Tripping Characteristics | Type D |
Mounting Hole Diameter | 4.5mm |
Terminal Contact Type | Clip-on, Screw |