- RS Stock No.:
- 178-8074
- Mfr. Part No.:
- LV426119
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 178-8074
- Mfr. Part No.:
- LV426119
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Compact Nsxm Is The Smallest Size Molded Case Circuit Breaker (MCCB) In The Compact Nsx Range. With Its Convenient Design, It Can Easily Accommodate Applications From 16 To 160 A. Available With Integrated Earth Leakage Protection.
Circuit Breaker Compact Nsxm 160a 4p 16ka At 380/415v Everlink Lug
Specifications
Attribute | Value |
---|---|
Range | Compact |
Series | NSXm |
Number of Poles | 4 |
Current Rating | 160A |
Breaking Capacity at Maximum Voltage Rating | 16 kA |
Rated AC Voltage | 690V |
Length | 108mm |
Width | 80mm |
Depth | 137mm |
Break Time | Time Delay |
Mounting Hole Diameter | 4.5mm |
Tripping Characteristics | Type D |
Circuit Breaker Type | MCCB |
Reset Actuator Type | Toggle Switch |
Tripping Mechanism | Thermal-Magnetic |