- RS Stock No.:
- 178-7735
- Mfr. Part No.:
- LV426453
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 178-7735
- Mfr. Part No.:
- LV426453
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Circuit Breaker Compact NSXm 40A 3P 50kA at 380/415V Compression Lug
Specifications
Attribute | Value |
---|---|
Range | Compact |
Series | NSXm |
Number of Poles | 3 |
Current Rating | 40A |
Breaking Capacity at Maximum Voltage Rating | 50 kA |
Rated AC Voltage | 690V |
Mounting Style | Clip-On |
Length | 81mm |
Width | 137mm |
Depth | 80mm |
Circuit Breaker Type | MCCB |
Reset Actuator Type | Toggle Switch |
Break Time | Time Delay |
Tripping Mechanism | Thermal-Magnetic |