- RS Stock No.:
- 885-6255
- Mfr. Part No.:
- 3000757
- Brand:
- Phoenix Contact
- RS Stock No.:
- 885-6255
- Mfr. Part No.:
- 3000757
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Electronic circuit breaker, on/off control input, nominal current: 4 A
Specifications
Attribute | Value |
---|---|
Range | EC |
Series | EC 1 |
Current Rating | 4A |
Rated DC Voltage | 12V |
Mounting Style | On Base Element |
Length | 80mm |
Width | 12.5mm |
Related links
- Phoenix Contact Electronic Circuit Breaker 2A EC-E1 2A, 1 channels
- Phoenix Contact EC Electronic Circuit breaker 3A 12V EC 1, On Base Element
- Phoenix Contact EC Electronic Circuit breaker 10A 12V EC 1, On Base Element
- Phoenix Contact EC Electronic Circuit breaker 2A 12V EC 1, On Base Element
- Phoenix Contact EC Electronic Circuit breaker 4A 12V EC 1, On Base Element
- Maxon Adapter for use with EC 10 Motor EC 20 Flat Motor EC 45 Flat Motor
- Phoenix Contact EC Electronic Circuit breaker 6A 12V EC 1, On Base Element
- Phoenix Contact Electronic Circuit Breaker 4A EC-E1 4A, 1 channels