- RS Stock No.:
- 885-6252
- Mfr. Part No.:
- 3000762
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 885-6252
- Mfr. Part No.:
- 3000762
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Electronic circuit breaker, reset input and status output, nominal current: 3 A
Specifications
Attribute | Value |
---|---|
Range | EC |
Series | EC 1 |
Current Rating | 3A |
Rated DC Voltage | 12V |
Mounting Style | On Base Element |
Length | 80mm |
Width | 12.5mm |