- RS Stock No.:
- 855-7403
- Mfr. Part No.:
- 2800927
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 07/05/2024
Added
Price (ex. GST) Each
$107.46
(exc. GST)
$118.21
(inc. GST)
Units | Per unit |
1 + | $107.46 |
- RS Stock No.:
- 855-7403
- Mfr. Part No.:
- 2800927
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Electronic device circuit breaker, 1-pos., active current limitation, status output and control input, plug for base element.
Supply/remote signaling can be bridged with CLIPLINE complete accessories
Active current limitation, even when switching capacitive loads
The control input can be switched by means of remote control
Specifications
Attribute | Value |
---|---|
Range | CB |
Series | CB E1 |
Current Rating | 8A |
Rated DC Voltage | 24V |
Mounting Style | On Base Element |
Length | 45mm |
Width | 12.3mm |
Depth | 52mm |
Related links
- Phoenix Contact Electronic Device Circuit Breaker Electronic...
- Phoenix Contact CB-E1 Electronic Circuit breaker 4A 24V CB E1, On...
- Phoenix Contact TRABTECH Electronic Circuit breaker 3A 24V CB E1,...
- Phoenix Contact CB Electronic Circuit breaker 10A 24V CB E1, On...
- Phoenix Contact CB Electronic Circuit breaker 2A 24V CB E1, On Base Element
- Phoenix Contact CB Electronic Circuit breaker 4A 24V CB E1, On Base Element
- Phoenix Contact TRABTECH Electronic Circuit breaker 6A 24V CB E1,...
- Phoenix Contact TRABTECH Electronic Circuit breaker 2A 24V CB E1,...