Schneider Electric Acti 9 DT60N MCB Mini Circuit Breaker4P, 63A Curve C, 415V AC, 10 kA Breaking Capacity
- RS Stock No.:
- 776-3143
- Mfr. Part No.:
- A9N21031
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 776-3143
- Mfr. Part No.:
- A9N21031
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Acti9 DT60N MCBs
Merlin Gerin – MCBs
Miniature Circuit Breakers; Contact Position indicated by switch levers
Specifications
Attribute | Value |
---|---|
Number of Poles | 4 |
Current Rating | 63A |
Tripping Characteristics | Type C |
Rated AC Voltage | 415V |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Range | Acti 9 |
Series | DT60N |