- RS Stock No.:
- 361-2072
- Mfr. Part No.:
- 178020 & AHC631
- Brand:
- Eaton
Discontinued product
- RS Stock No.:
- 361-2072
- Mfr. Part No.:
- 178020 & AHC631
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
10kA MCBs
Complies with BS EN 60898
Accept cable up to 25mm²
Thermal/magnetic operation
Positive contact indication (red-on, green-off)
1, 2 or 3 pole
Accept cable up to 25mm²
Thermal/magnetic operation
Positive contact indication (red-on, green-off)
1, 2 or 3 pole
Memera Incoming & Outgoing Devices & Accessories
MEM 250V DIN rail mount RCDs and MCBs etc, for use as spares and replacements in Memera consumer units.
Specifications
Attribute | Value |
---|---|
Number of Poles | 1P |
Current Rating | 63A |
Tripping Characteristics | Type C |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Range | Memera |
Series | AHC |
Circuit Breaker Type | MCB |