- RS Stock No.:
- 391-7210
- Mfr. Part No.:
- ICB-04
- Brand:
- Sunhayato
Discontinued product
- RS Stock No.:
- 391-7210
- Mfr. Part No.:
- ICB-04
- Brand:
- Sunhayato
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Universal board for unique ICs
Supports combinations of 1.27, 1.27 houndstooth and 1.778 ´ 2.54
Suitable for installing ZIP ICs and multi-purpose use
Materials / thickness: glass epoxy (FR-4) 1.6 t
ICB-04 board thickness: 1.2 t
Suitable for installing ZIP ICs and multi-purpose use
Materials / thickness: glass epoxy (FR-4) 1.6 t
ICB-04 board thickness: 1.2 t
Sunhayato Range
Specifications
Attribute | Value |
---|---|
Number of Sides | Single Sided |
Hole Pitch | 1.778 x 2.54mm |
Dimensions | 160 x 115 x 1.2mm |
Length | 160mm |
Width | 115mm |
Thickness | 1.2mm |
Base Material | Epoxy Glass Fabric Laminate |
Hole Diameter | 0.6mm |
FR Material Grade | FR4 |