- RS Stock No.:
- 122-8276
- Mfr. Part No.:
- DFM2450540
- Brand:
- DeWALT
Discontinued product
- RS Stock No.:
- 122-8276
- Mfr. Part No.:
- DFM2450540
- Brand:
- DeWALT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Dewalt Hex Head Shield Anchors
The range of DeWALT hex head shield anchors have been designed to expand when inserted into your concrete or bricks. By expanding, the fasteners give an excellent grip, making it suitable for your oversized holes.
Features and Benefits
Bold or threaded rod is removable
Can be used in soft, existing and non-homogeneous base materials
Can be used in soft, existing and non-homogeneous base materials
Typical Applications
Use on your uncracked concrete, hollow-core concrete slabs, solid brick/masonry, sand lime stone solid
Suitable for lattice work, signs, aerials, pipe work or steel rails and gates
Suitable for lattice work, signs, aerials, pipe work or steel rails and gates
Note
Always use the correct drill bit size.
Only suitable for static loading.
For installation instructions refer to the Hex Head Loose Bolt Shield Anchor Datasheet.
Only suitable for static loading.
For installation instructions refer to the Hex Head Loose Bolt Shield Anchor Datasheet.
Specifications
Attribute | Value |
---|---|
Thread Size | M10 |
Type | Shield Anchor Loose Bolt |
Length | 85mm |
Fixing Hole Diameter | 16mm |
Material | Zinc Plated Steel |