- RS Stock No.:
- 905-4191
- Mfr. Part No.:
- AT10
- Brand:
- Advance Tapes
- RS Stock No.:
- 905-4191
- Mfr. Part No.:
- AT10
- Brand:
- Advance Tapes
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
AT10 - PVC Pipewrap Tape
Heavy duty PVC film coated with an anti-corrosive, aggressive adhesive.
UV resistant
High abrasion resistance
Flame retardant
Self-extinguishing
Flexible and conformable to awkward shapes
Water resistant
Non-corrosive adhesive
Heavy duty
Useable as corrosion and abrasion protection for pipework above or under ground
High abrasion resistance
Flame retardant
Self-extinguishing
Flexible and conformable to awkward shapes
Water resistant
Non-corrosive adhesive
Heavy duty
Useable as corrosion and abrasion protection for pipework above or under ground
Standards
BS EN 60454-3-1/Type 2 (Formerly BS 3924)
Specifications
Attribute | Value |
---|---|
Colour | Black |
Width | 100mm |
Length | 33m |
Backing Material | PVC |
Thickness | 0.25mm |
Maximum Operating Temperature | +80°C |
Related links
- RS PRO Red/White Reflective Tape 100mm x 25m
- RS PRO Blue PVC Electrical Tape, 19mm x 33m
- Advance Tapes AT7 Black PVC Electrical Tape, 12mm x 20m
- Advance Tapes AT526 Conductive Metallic Tape, 25mm x 33m
- Advance Tapes AT7 Assorted PVC Electrical Tape, 19mm x 33m
- Advance Tapes AT7 Black PVC Electrical Tape, 19mm x 20m
- Advance Tapes AT7 White PVC Electrical Tape, 19mm x 20m
- Advance Tapes AT66 Yellow Masking Tape 50mm x 33m