- RS Stock No.:
- 134-7572
- Mfr. Part No.:
- LAGP 400
- Brand:
- SKF
Discontinued product
- RS Stock No.:
- 134-7572
- Mfr. Part No.:
- LAGP 400
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
Product Details
SKF Manual Grease Gun, 20cm³ Volume Per Stroke, 350g Weight - LAGP 400
Use this grease gun from SKF to inject heavy lubricants into your machine parts. The pump works by pushing out grease from cartridges to open bearings and gears. It provides a simpler alternative to manual grease packing and allows you to use grease cartridges at a reduced pressure so you can dose most of their contents. With a steel piston that's durable and able to withstand corrosion, you can rely on this grease pump for long-term performance in harsh environments.
Light weight of 350g for easy handling
Comes with 3 spout caps to prevent contamination of the grease from environmental elements
Delivers up to 20cm3 of grease per stroke for ample dosing
Comes with 3 spout caps to prevent contamination of the grease from environmental elements
Delivers up to 20cm3 of grease per stroke for ample dosing
Applications
Oil and gas plants
Agricultural equipment
Automotive industries
Agricultural equipment
Automotive industries
Can this gun be refilled?
No, this grease gun doesn't come with a filling fitting as it's only designed for emptying cartridges.
What material is the handle of this grease gun made of?
The grease gun's handle is made of polyethylene, which is both durable and ergonomically friendly to give you a firm yet comfortable grip on the tool.
Specifications
Attribute | Value |
---|---|
Material | Polyethylene, Steel |