- RS Stock No.:
- 621-3460
- Mfr. Part No.:
- 169546205
- Brand:
- Georg Fischer
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 621-3460
- Mfr. Part No.:
- 169546205
- Brand:
- Georg Fischer
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
ABS 2-Way Ball Valves
Ball valve type 546 ABS with solvent cement sockets are part of a modular system which is both cost effective and eco-friendly. They can be applied in many areas including food and beverage, measurement and control, chemical process, water treatment and ship building.
Union type ends for easy installation and removal
P.T.F.E ball seals
Solvent cement sockets
Operating temperature range: -40°C to +60°C
Without mounting inserts
Ergonomic handle
P.T.F.E ball seals
Solvent cement sockets
Operating temperature range: -40°C to +60°C
Without mounting inserts
Ergonomic handle
Note
An increase in temperature above 20°C will reduce the pressure rating.
Standards
prEN ISO 16135 (pending) / ISO 9393 / EN 558
Specifications
Attribute | Value |
---|---|
Type | 2 Way |
Attachment Type | Solvent Cement Socket |
Thread Standard | BSPP |
Compression Fitting Size | 1-1/4in |
Body Material | Plastic |
Safe for Use With | Air, Brine, Refrigerant, Water |
Maximum Working Pressure psi | 580psi |
Maximum Working Pressure bar | 10bar |
Handle Colour | Red |