Georg Fischer 2in High Pressure Ball Valve Plastic 2 Way

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

PVC-U 2 Way Type 355 Ball Valves for Water

Ball valve coloro type 355 PVC-U with solvent cement sockets, ideally suited to use within water-based applications such as, agriculture, swimming pools, fish farming and irrigation.

Solvent cement sockets
EPDM Seal Materials
Lever blue

Note

An increase in temperature above 20°C will reduce the pressure rating.

//media.rs-online.com/t_line/L458660-01.gif
Specifications
Attribute Value
Attachment Type Solvent Cement Socket
Body Material Plastic
Compression Fitting Size 2in
Safe for Use With Food, Water
Maximum Working Pressure 16 bar
Connection Size mm 50mm
Connection Size inch 2in
Type 2 Way
31 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 110.37
(exc. GST)
$ 121.41
(inc. GST)
units
Per unit
1 - 5
$110.37
6 - 11
$102.68
12 +
$98.24
Related Products
A 2/2 way ball valve with a hand ...
Description:
A 2/2 way ball valve with a hand lever and female thread at both ends Available in a range of thread sizes from G G1. Female thread with hand lever Air and water operating mediums Brass housing Large operating temperature ...
Brass sphere valves for water systems and water ...
Description:
Brass sphere valves for water systems and water distributionAvailable with a flat red steel handle.
Ball valve type 546 PVC-U with solvent cement ...
Description:
Ball valve type 546 PVC-U with solvent cement sockets Suitable for use in water treatment, ship building, food and beverage, CPI and microelectronics. Union type ends, easy installation/removal Solvent cement jointing, plain borePTFE Ball Seals Operating Temperature Range 0°C to ...
Ball valve type 546 ABS with solvent cement ...
Description:
Ball valve type 546 ABS with solvent cement sockets are part of a modular system which is both cost effective and eco-friendly They can be applied in many areas including food and beverage, measurement and control, chemical process, water treatment ...