- RS Stock No.:
- 328-4762
- Mfr. Part No.:
- C623-15
- Brand:
- Cimberio
Discontinued product
- RS Stock No.:
- 328-4762
- Mfr. Part No.:
- C623-15
- Brand:
- Cimberio
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Fullway Ball Valve with Strainer
Protects pipework and valves from impurities
Hot pressed brass nickel plated valve body
Hard chromium plated ball
PTFE ball seals
Reinforced screen, 18//8 stainless steel strainer with 0.65mm perforations
Full bore construction for reduced pressure drops
Safety handle enables valve to be secured in the open or closed position
Hot pressed brass nickel plated valve body
Hard chromium plated ball
PTFE ball seals
Reinforced screen, 18//8 stainless steel strainer with 0.65mm perforations
Full bore construction for reduced pressure drops
Safety handle enables valve to be secured in the open or closed position
Approvals
7777
Specifications
Attribute | Value |
---|---|
Type | 2 Way |
Thread Standard | BSP |
Compression Fitting Size | 15mm |
Body Material | Stainless Steel |
Safe for Use With | Water |
Handle Material | Stainless Steel |
Maximum Working Pressure psi | 435psi |
Handle Colour | Red |
Maximum Working Pressure bar | 16bar |