- RS Stock No.:
- 196-9704
- Mfr. Part No.:
- 199127402
- Brand:
- Georg Fischer
Discontinued product
- RS Stock No.:
- 196-9704
- Mfr. Part No.:
- 199127402
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Product Details
The Georg Fischer Ball valve type 127 PVC-U 100-230V, 10mm nominal size with manual emergency over ride With solvent cement socket Inch BS. It has integrated stainless steel mounting insert.
Voltage 100-230 V, 50-60 Hz
Factory set control range 90°<)
Fail safe return unit with battery
Factory set control range 90°<)
Fail safe return unit with battery
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Body Material | Stainless Steel |