- RS Stock No.:
- 196-9695
- Mfr. Part No.:
- 199127004
- Brand:
- Georg Fischer
Discontinued product
- RS Stock No.:
- 196-9695
- Mfr. Part No.:
- 199127004
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Product Details
The Georg Fischer Ball valve type 127 PVC-U 100-230V , 20mm nominal size with manual emergency over ride With solvent cement sockets metric. It has fail safe return unit with battery and integrated manual emergency override.
Voltage 100-230V, 50-60Hz
Factory set control range 90°<)
Heating element, position feedback
Factory set control range 90°<)
Heating element, position feedback
Specifications
Attribute | Value |
---|---|
Body Material | Stainless Steel |