- RS Stock No.:
- 182-391
- Mfr. Part No.:
- 161546007
- Brand:
- Georg Fischer
Discontinued product
- RS Stock No.:
- 182-391
- Mfr. Part No.:
- 161546007
- Brand:
- Georg Fischer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Ball Valves 546 PVC-U with Bonded Socket Joint
Ball valve type 546 PVC-U with solvent cement sockets are part of a modular system which is both cost effective and eco-friendly. They can be applied in many areas including food and beverage, measurement and control, chemical process, water treatment and ship building.
PN to 20°C 16 bar.
Temperature: 0°C → 60°C
PTFE ball seal
O ring made from EPDM
Long life and maintenance-free
Corrosion resistant inside and out
Radial fitting and removal
Temperature: 0°C → 60°C
PTFE ball seal
O ring made from EPDM
Long life and maintenance-free
Corrosion resistant inside and out
Radial fitting and removal
Warning
Temperatures above 20°C reduce maximum permissible pressure.
Specifications
Attribute | Value |
---|---|
Type | 2 Way |
Attachment Type | Solvent Cement Socket |
Compression Fitting Size | 63mm |
Body Material | Plastic |
Safe for Use With | Food, Water |
Handle Type | Lever |
Maximum Working Pressure psi | 232psi |
Handle Colour | Red |
Maximum Working Pressure bar | 16bar |